Technical Document
Specifications
Brand
VishayDisplay Type
7-Segment
Number of Characters
1
LED Colours
Red
Number Of Segments
7
Dominant Wavelength
649 nm
Stock information temporarily unavailable.
AED 8.45
AED 8.45 Each (ex VAT)
AED 8.87
AED 8.87 Each (inc. VAT)
TDSR1360-IK Vishay 7-Segment LED Display, Red
Select packaging type
Standard
1
AED 8.45
AED 8.45 Each (ex VAT)
AED 8.87
AED 8.87 Each (inc. VAT)
TDSR1360-IK Vishay 7-Segment LED Display, Red
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VishayDisplay Type
7-Segment
Number of Characters
1
LED Colours
Red
Number Of Segments
7
Dominant Wavelength
649 nm