Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Vishay, TEFD4300F IR Si PIN Photodiode, ±20 °, Through Hole 3mm package

RS Stock No.: 773-0427Brand: VishayManufacturers Part No.: TEFD4300F
brand-logo
View all in Photodiodes

Technical Document

Specifications

Brand

Vishay

Spectrums Detected

Infrared

Wavelength of Peak Sensitivity

950nm

Package Type

T-1

Mounting Type

Through Hole

Number of Pins

2

Diode Material

Si

Minimum Wavelength Detected

770nm

Maximum Wavelength Detected

1070nm

Height

4.5mm

Diameter

3.2mm

Angle of Half Sensitivity

±20 °

Country of Origin

Philippines

Product details

TEFD4300 Series PIN Photodiodes

The TEFD4300 series, from Vishay Semiconductor, are silicon PIN photodiodes with a high radiant sensitivity. They come in standard 3mm (T-1) through-hole packages with both clear or daylight filter options. Suitable applications include; high speed photo detector for data transmission, optical switches, counters and sorters, interrupters, encoders and position sensors.

Features:

• Package type: leaded
• Package form: T-1
• Dimensions (in mm): Ø 3
• High radiant sensitivity
• Suitable for visible and near infrared radiation
• Fast response times
• Angle of half sensitivity: ϕ = ± 20°
• Package matched with IR emitter series VSLB3940

Applications:

• High speed photo detector for data transmission
• Optical switches
• Counters and sorters
• Interrupters
• Encoders
• Position sensors

IR Photodiodes, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi, QSD2030F Si Photodiode, Through Hole 5mm package
AED 2.163Each (In a Pack of 25) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Bag of 10) (ex VAT)

Vishay, TEFD4300F IR Si PIN Photodiode, ±20 °, Through Hole 3mm package

P.O.A.

Each (In a Bag of 10) (ex VAT)

Vishay, TEFD4300F IR Si PIN Photodiode, ±20 °, Through Hole 3mm package
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi, QSD2030F Si Photodiode, Through Hole 5mm package
AED 2.163Each (In a Pack of 25) (ex VAT)

Technical Document

Specifications

Brand

Vishay

Spectrums Detected

Infrared

Wavelength of Peak Sensitivity

950nm

Package Type

T-1

Mounting Type

Through Hole

Number of Pins

2

Diode Material

Si

Minimum Wavelength Detected

770nm

Maximum Wavelength Detected

1070nm

Height

4.5mm

Diameter

3.2mm

Angle of Half Sensitivity

±20 °

Country of Origin

Philippines

Product details

TEFD4300 Series PIN Photodiodes

The TEFD4300 series, from Vishay Semiconductor, are silicon PIN photodiodes with a high radiant sensitivity. They come in standard 3mm (T-1) through-hole packages with both clear or daylight filter options. Suitable applications include; high speed photo detector for data transmission, optical switches, counters and sorters, interrupters, encoders and position sensors.

Features:

• Package type: leaded
• Package form: T-1
• Dimensions (in mm): Ø 3
• High radiant sensitivity
• Suitable for visible and near infrared radiation
• Fast response times
• Angle of half sensitivity: ϕ = ± 20°
• Package matched with IR emitter series VSLB3940

Applications:

• High speed photo detector for data transmission
• Optical switches
• Counters and sorters
• Interrupters
• Encoders
• Position sensors

IR Photodiodes, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi, QSD2030F Si Photodiode, Through Hole 5mm package
AED 2.163Each (In a Pack of 25) (ex VAT)