TFBS4650-TR1 Vishay, Infrared Transceiver, 910nm 115.2kbit/s, 1m Range, SMT

RS Stock No.: 257-6880Brand: VishayManufacturers Part No.: TFBS4650-TR1
brand-logo
View all in IR Transceivers

Technical Document

Specifications

Brand

Vishay

Maximum Transmission Distance

1m

Wavelength of Peak Sensitivity

910nm

Maximum Data Receiving Rate

115.2kbit/s

Mounting Type

Surface Mount

AED 24.88

AED 24.88 Each (ex VAT)

AED 26.12

AED 26.12 Each (inc. VAT)

TFBS4650-TR1 Vishay, Infrared Transceiver, 910nm 115.2kbit/s, 1m Range, SMT
Select packaging type

AED 24.88

AED 24.88 Each (ex VAT)

AED 26.12

AED 26.12 Each (inc. VAT)

TFBS4650-TR1 Vishay, Infrared Transceiver, 910nm 115.2kbit/s, 1m Range, SMT

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

QuantityUnit price
1 - 49AED 24.88
50 - 99AED 15.17
100 - 249AED 14.70
250 - 499AED 14.33
500+AED 13.96

Technical Document

Specifications

Brand

Vishay

Maximum Transmission Distance

1m

Wavelength of Peak Sensitivity

910nm

Maximum Data Receiving Rate

115.2kbit/s

Mounting Type

Surface Mount