TFBS4652-TT1 Vishay, Infrared Transceiver, 886nm 15 ° IrDA, 886nm 115kbit/s, 50cm Range, SMT, 6.8 x 2.8 x 1.6mm

RS Stock No.: 230-8356Brand: VishayManufacturers Part No.: TFBS4652-TT1
brand-logo
View all in IR Transceivers

Technical Document

Specifications

Brand

Vishay

Maximum Transmission Distance

50cm

Emitter Peak Wavelength

886nm

Wavelength of Peak Sensitivity

886nm

Maximum Data Receiving Rate

115kbit/s

Mounting Type

Surface Mount

Dimensions

6.8 x 2.8 x 1.6mm

Emitter Angle of Half Intensity

15 °

IrDA Compliance

IrDA

Stock information temporarily unavailable.

AED 48.30

AED 24.15 Each (In a Pack of 2) (ex VAT)

AED 50.72

AED 25.358 Each (In a Pack of 2) (inc. VAT)

TFBS4652-TT1 Vishay, Infrared Transceiver, 886nm 15 ° IrDA, 886nm 115kbit/s, 50cm Range, SMT, 6.8 x 2.8 x 1.6mm
Select packaging type

AED 48.30

AED 24.15 Each (In a Pack of 2) (ex VAT)

AED 50.72

AED 25.358 Each (In a Pack of 2) (inc. VAT)

TFBS4652-TT1 Vishay, Infrared Transceiver, 886nm 15 ° IrDA, 886nm 115kbit/s, 50cm Range, SMT, 6.8 x 2.8 x 1.6mm
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 18AED 24.15AED 48.30
20 - 48AED 14.49AED 28.98
50 - 98AED 13.335AED 26.67
100 - 198AED 12.548AED 25.10
200+AED 12.075AED 24.15

Technical Document

Specifications

Brand

Vishay

Maximum Transmission Distance

50cm

Emitter Peak Wavelength

886nm

Wavelength of Peak Sensitivity

886nm

Maximum Data Receiving Rate

115kbit/s

Mounting Type

Surface Mount

Dimensions

6.8 x 2.8 x 1.6mm

Emitter Angle of Half Intensity

15 °

IrDA Compliance

IrDA