Technical Document
Specifications
Brand
VishayMaximum Transmission Distance
1m
Emitter Peak Wavelength
900nm
Wavelength of Peak Sensitivity
900nm
Maximum Data Receiving Rate
115.2kbit/s
Mounting Type
Surface Mount
Dimensions
1.9 x 6 x 3mm
Emitter Angle of Half Intensity
24 °
IrDA Compliance
IrDA
Country of Origin
Malaysia
AED 11,340.00
AED 11.34 Each (On a Reel of 1000) (ex VAT)
AED 11,907.00
AED 11.907 Each (On a Reel of 1000) (inc. VAT)
1000
AED 11,340.00
AED 11.34 Each (On a Reel of 1000) (ex VAT)
AED 11,907.00
AED 11.907 Each (On a Reel of 1000) (inc. VAT)
Stock information temporarily unavailable.
1000
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
VishayMaximum Transmission Distance
1m
Emitter Peak Wavelength
900nm
Wavelength of Peak Sensitivity
900nm
Maximum Data Receiving Rate
115.2kbit/s
Mounting Type
Surface Mount
Dimensions
1.9 x 6 x 3mm
Emitter Angle of Half Intensity
24 °
IrDA Compliance
IrDA
Country of Origin
Malaysia