TFBS4711-TR1 Vishay, IR Transceiver, 900nm 24 ° IrDA, 900nm 115.2kbit/s, 1m Range, SMT, 1.9 x 6 x 3mm

RS Stock No.: 180-8121Brand: VishayManufacturers Part No.: TFBS4711-TR1
brand-logo
View all in IR Transceivers

Technical Document

Specifications

Brand

Vishay

Maximum Transmission Distance

1m

Emitter Peak Wavelength

900nm

Wavelength of Peak Sensitivity

900nm

Maximum Data Receiving Rate

115.2kbit/s

Mounting Type

Surface Mount

Dimensions

1.9 x 6 x 3mm

Emitter Angle of Half Intensity

24 °

IrDA Compliance

IrDA

Country of Origin

Malaysia

AED 48.72

AED 24.36 Each (In a Pack of 2) (ex VAT)

AED 51.16

AED 25.578 Each (In a Pack of 2) (inc. VAT)

TFBS4711-TR1 Vishay, IR Transceiver, 900nm 24 ° IrDA, 900nm 115.2kbit/s, 1m Range, SMT, 1.9 x 6 x 3mm
Select packaging type

AED 48.72

AED 24.36 Each (In a Pack of 2) (ex VAT)

AED 51.16

AED 25.578 Each (In a Pack of 2) (inc. VAT)

TFBS4711-TR1 Vishay, IR Transceiver, 900nm 24 ° IrDA, 900nm 115.2kbit/s, 1m Range, SMT, 1.9 x 6 x 3mm

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
2 - 18AED 24.36AED 48.72
20 - 48AED 20.475AED 40.95
50 - 98AED 19.478AED 38.96
100 - 198AED 18.952AED 37.90
200+AED 17.01AED 34.02

Technical Document

Specifications

Brand

Vishay

Maximum Transmission Distance

1m

Emitter Peak Wavelength

900nm

Wavelength of Peak Sensitivity

900nm

Maximum Data Receiving Rate

115.2kbit/s

Mounting Type

Surface Mount

Dimensions

1.9 x 6 x 3mm

Emitter Angle of Half Intensity

24 °

IrDA Compliance

IrDA

Country of Origin

Malaysia