TFBS4711-TR3 Vishay, Infrared Transceiver, 880 - 900nm ± 24 ° IrDA, 900nm 115.2kbit/s, 1m Range, SMT, 6 x 3 x 1.9mm

RS Stock No.: 230-8358Brand: VishayManufacturers Part No.: TFBS4711-TR3
brand-logo
View all in IR Transceivers

Technical Document

Specifications

Brand

Vishay

Maximum Transmission Distance

1m

Emitter Peak Wavelength

900nm

Wavelength of Peak Sensitivity

880 - 900nm

Maximum Data Receiving Rate

115.2kbit/s

Mounting Type

Surface Mount

Dimensions

6 x 3 x 1.9mm

Emitter Angle of Half Intensity

± 24 °

IrDA Compliance

IrDA

AED 47.36

AED 23.678 Each (In a Pack of 2) (ex VAT)

AED 49.73

AED 24.862 Each (In a Pack of 2) (inc. VAT)

TFBS4711-TR3 Vishay, Infrared Transceiver, 880 - 900nm ± 24 ° IrDA, 900nm 115.2kbit/s, 1m Range, SMT, 6 x 3 x 1.9mm
Select packaging type

AED 47.36

AED 23.678 Each (In a Pack of 2) (ex VAT)

AED 49.73

AED 24.862 Each (In a Pack of 2) (inc. VAT)

TFBS4711-TR3 Vishay, Infrared Transceiver, 880 - 900nm ± 24 ° IrDA, 900nm 115.2kbit/s, 1m Range, SMT, 6 x 3 x 1.9mm

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
2 - 18AED 23.678AED 47.36
20 - 48AED 20.632AED 41.26
50 - 98AED 17.745AED 35.49
100 - 198AED 14.175AED 28.35
200+AED 11.865AED 23.73

Technical Document

Specifications

Brand

Vishay

Maximum Transmission Distance

1m

Emitter Peak Wavelength

900nm

Wavelength of Peak Sensitivity

880 - 900nm

Maximum Data Receiving Rate

115.2kbit/s

Mounting Type

Surface Mount

Dimensions

6 x 3 x 1.9mm

Emitter Angle of Half Intensity

± 24 °

IrDA Compliance

IrDA