Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TFBS4711-TR3 Vishay, Infrared Transceiver, 880 - 900nm ± 24 ° IrDA, 900nm 115.2kbit/s, 1m Range, SMT, 6 x 3 x 1.9mm

RS Stock No.: 230-8357Brand: VishayManufacturers Part No.: TFBS4711-TR3
brand-logo
View all in IR Transceivers

Technical Document

Specifications

Brand

Vishay

Maximum Transmission Distance

8m

Maximum Transmission Distance

1m

Emitter Peak Wavelength

900nm

Wavelength of Peak Sensitivity

880 - 900nm

Maximum Data Receiving Rate

115.2kbit/s

Mounting Type

Surface Mount

Dimensions

6 x 3 x 1.9mm

Emitter Angle of Half Intensity

± 24 °

IrDA Compliance

IrDA

Stock information temporarily unavailable.

AED 32,831.25

AED 13.132 Each (On a Reel of 2500) (ex VAT)

AED 34,472.81

AED 13.789 Each (On a Reel of 2500) (inc. VAT)

TFBS4711-TR3 Vishay, Infrared Transceiver, 880 - 900nm ± 24 ° IrDA, 900nm 115.2kbit/s, 1m Range, SMT, 6 x 3 x 1.9mm

AED 32,831.25

AED 13.132 Each (On a Reel of 2500) (ex VAT)

AED 34,472.81

AED 13.789 Each (On a Reel of 2500) (inc. VAT)

TFBS4711-TR3 Vishay, Infrared Transceiver, 880 - 900nm ± 24 ° IrDA, 900nm 115.2kbit/s, 1m Range, SMT, 6 x 3 x 1.9mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Vishay

Maximum Transmission Distance

8m

Maximum Transmission Distance

1m

Emitter Peak Wavelength

900nm

Wavelength of Peak Sensitivity

880 - 900nm

Maximum Data Receiving Rate

115.2kbit/s

Mounting Type

Surface Mount

Dimensions

6 x 3 x 1.9mm

Emitter Angle of Half Intensity

± 24 °

IrDA Compliance

IrDA