Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TFBS4711-TT1 Vishay, Infrared Transceiver, 900nm 115.2kbit/s, 8m Range, SMT, 6 x 3.1 x 1.9mm

RS Stock No.: 919-0742Brand: VishayManufacturers Part No.: TFBS4711-TT1
brand-logo
View all in IR Transceivers

Technical Document

Specifications

Brand

Vishay

Maximum Transmission Distance

8m

Emitter Peak Wavelength

900nm

Maximum Data Receiving Rate

115.2kbit/s

Mounting Type

Surface Mount

Number of Pins

6

Package Type

SMD

Dimensions

6 x 3.1 x 1.9mm

Height

3mm

Length

6mm

Width

1.9mm

Country of Origin

Malaysia

Product details

IrDA Transceiver Modules

Integral metal EMI shield
Internal echo-cancel function
Suitable for reflow soldering

Transceivers

Stock information temporarily unavailable.

AED 13,132.50

AED 13.132 Each (On a Reel of 1000) (ex VAT)

AED 13,789.12

AED 13.789 Each (On a Reel of 1000) (inc. VAT)

TFBS4711-TT1 Vishay, Infrared Transceiver, 900nm 115.2kbit/s, 8m Range, SMT, 6 x 3.1 x 1.9mm

AED 13,132.50

AED 13.132 Each (On a Reel of 1000) (ex VAT)

AED 13,789.12

AED 13.789 Each (On a Reel of 1000) (inc. VAT)

TFBS4711-TT1 Vishay, Infrared Transceiver, 900nm 115.2kbit/s, 8m Range, SMT, 6 x 3.1 x 1.9mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Vishay

Maximum Transmission Distance

8m

Emitter Peak Wavelength

900nm

Maximum Data Receiving Rate

115.2kbit/s

Mounting Type

Surface Mount

Number of Pins

6

Package Type

SMD

Dimensions

6 x 3.1 x 1.9mm

Height

3mm

Length

6mm

Width

1.9mm

Country of Origin

Malaysia

Product details

IrDA Transceiver Modules

Integral metal EMI shield
Internal echo-cancel function
Suitable for reflow soldering

Transceivers