TFDU4301-TR3 Vishay, IR Transceiver Module, 900nm 115.2kbit/s, 12m Range, SMT
RS Stock No.: 244-4768Brand: VishayManufacturers Part No.: TFDU4301-TR3Distrelec Article No.: 30424230

Technical Document
Specifications
Brand
VishayMaximum Transmission Distance
12m
Emitter Peak Wavelength
900nm
Maximum Data Receiving Rate
115.2kbit/s
Mounting Type
Surface Mount
Distrelec Product Id
30424230
Stock information temporarily unavailable.
AED 53.97
AED 26.985 Each (In a Pack of 2) (ex VAT)
AED 56.67
AED 28.334 Each (In a Pack of 2) (inc. VAT)
TFDU4301-TR3 Vishay, IR Transceiver Module, 900nm 115.2kbit/s, 12m Range, SMT
Select packaging type
Standard
2
AED 53.97
AED 26.985 Each (In a Pack of 2) (ex VAT)
AED 56.67
AED 28.334 Each (In a Pack of 2) (inc. VAT)
TFDU4301-TR3 Vishay, IR Transceiver Module, 900nm 115.2kbit/s, 12m Range, SMT
Stock information temporarily unavailable.
Select packaging type
Standard
2
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
2 - 18 | AED 26.985 | AED 53.97 |
20 - 48 | AED 25.672 | AED 51.34 |
50 - 98 | AED 24.308 | AED 48.62 |
100 - 198 | AED 22.942 | AED 45.88 |
200+ | AED 21.63 | AED 43.26 |
Technical Document
Specifications
Brand
VishayMaximum Transmission Distance
12m
Emitter Peak Wavelength
900nm
Maximum Data Receiving Rate
115.2kbit/s
Mounting Type
Surface Mount
Distrelec Product Id
30424230