Vishay 470Ω, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W - TNPW0603470RBYEN

RS Stock No.: 170-1898Brand: VishayManufacturers Part No.: TNPW0603470RBYEN
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Brand

Vishay

Resistance

470Ω

Technology

Thin Film

Package/Case

0603 (1608M)

Tolerance

±0.1%

Power Rating

0.1W

Temperature Coefficient

±10ppm/°C

Series

TNPW

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Product details

TNPW e3 Series (High Stability)

Superior moisture resistivity ≤ 0.25 % (85 °C; 56 days; 85 % RH)
Lead (Pb)-free solder contacts
Low temperature coefficient and tight tolerances (± 0.1 %; ± 10 ppm/K)
Waste gas resistant
Typical applications include automotive, telecommunication, industrial, medical equipment, precision test and measuring equipment

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 2,362.50

AED 2.362 Each (On a Reel of 1000) (ex VAT)

AED 2,480.62

AED 2.48 Each (On a Reel of 1000) (inc. VAT)

Vishay 470Ω, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W - TNPW0603470RBYEN

AED 2,362.50

AED 2.362 Each (On a Reel of 1000) (ex VAT)

AED 2,480.62

AED 2.48 Each (On a Reel of 1000) (inc. VAT)

Vishay 470Ω, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W - TNPW0603470RBYEN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Resistance

470Ω

Technology

Thin Film

Package/Case

0603 (1608M)

Tolerance

±0.1%

Power Rating

0.1W

Temperature Coefficient

±10ppm/°C

Series

TNPW

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Product details

TNPW e3 Series (High Stability)

Superior moisture resistivity ≤ 0.25 % (85 °C; 56 days; 85 % RH)
Lead (Pb)-free solder contacts
Low temperature coefficient and tight tolerances (± 0.1 %; ± 10 ppm/K)
Waste gas resistant
Typical applications include automotive, telecommunication, industrial, medical equipment, precision test and measuring equipment

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more