Technical Document
Specifications
Brand
VishayPeak Wavelength
940nm
Package Type
T-1 3/4
Radiant Flux
40mW
Radiant Intensity
1450mW/sr
Mounting Type
Through Hole
Series
TSAL
Country of Origin
China
AED 40.00
AED 2.00 Each (In a Bag of 20) (ex VAT)
AED 42.00
AED 2.10 Each (In a Bag of 20) (inc. VAT)
20
AED 40.00
AED 2.00 Each (In a Bag of 20) (ex VAT)
AED 42.00
AED 2.10 Each (In a Bag of 20) (inc. VAT)
20
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
20 - 180 | AED 2.00 | AED 40.00 |
200 - 480 | AED 1.90 | AED 38.00 |
500 - 980 | AED 1.75 | AED 35.00 |
1000 - 1980 | AED 1.60 | AED 32.00 |
2000+ | AED 1.55 | AED 31.00 |
Technical Document
Specifications
Brand
VishayPeak Wavelength
940nm
Package Type
T-1 3/4
Radiant Flux
40mW
Radiant Intensity
1450mW/sr
Mounting Type
Through Hole
Series
TSAL
Country of Origin
China