Technical Document
Specifications
Brand
VishayPeak Wavelength
870nm
Package Type
5mm (T-1 3/4)
Radiant Flux
55mW
Radiant Intensity
32mW/sr
Mounting Type
Through Hole
Angle of Half Intensity
76°
Number of Pins
2
Dimensions
5 x 4.4mm
Lens Shape
Round
LED Material
InGaAs
Product details
Vishay TSFF Series IR Emitting Diodes
The TSFF family, from Vishay Semiconductors, are high speed Infrared (IR) emitting diodes. With a peak wavelength of 870nm, these IREDs use double hetero (DH) technology.
Suitable applications for the TSFF family of IREDs includes; IR video data transmission, free air data transmission and smoke automatic fire detectors.
Features of the TSFF family of IR emitting diodes:
T-1 3/4 (5mm) through-hole packages
High reliability
High radiant power
High radiant intensity
Low forward voltage
Peak wavelength: 870nm
Infrared (IR) Light Emitters, Vishay
AED 31.50
AED 6.30 Each (In a Pack of 5) (ex VAT)
AED 33.08
AED 6.615 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 31.50
AED 6.30 Each (In a Pack of 5) (ex VAT)
AED 33.08
AED 6.615 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | AED 6.30 | AED 31.50 |
50 - 120 | AED 4.095 | AED 20.48 |
125 - 245 | AED 3.465 | AED 17.32 |
250 - 495 | AED 2.835 | AED 14.18 |
500+ | AED 2.572 | AED 12.86 |
Technical Document
Specifications
Brand
VishayPeak Wavelength
870nm
Package Type
5mm (T-1 3/4)
Radiant Flux
55mW
Radiant Intensity
32mW/sr
Mounting Type
Through Hole
Angle of Half Intensity
76°
Number of Pins
2
Dimensions
5 x 4.4mm
Lens Shape
Round
LED Material
InGaAs
Product details
Vishay TSFF Series IR Emitting Diodes
The TSFF family, from Vishay Semiconductors, are high speed Infrared (IR) emitting diodes. With a peak wavelength of 870nm, these IREDs use double hetero (DH) technology.
Suitable applications for the TSFF family of IREDs includes; IR video data transmission, free air data transmission and smoke automatic fire detectors.
Features of the TSFF family of IR emitting diodes:
T-1 3/4 (5mm) through-hole packages
High reliability
High radiant power
High radiant intensity
Low forward voltage
Peak wavelength: 870nm