Technical Document
Specifications
Brand
VishayPeak Wavelength
830nm
Package Type
5mm (T-1 3/4)
Radiant Flux
55mW
Radiant Intensity
320mW/sr
Mounting Type
Through Hole
Number of LEDs
1
Number of Pins
2
Dimensions
5mm
Lens Shape
Round
LED Material
GaAlAs
Product details
Vishay TSHG Series IR Emitting Diodes
The TSHG family, from Vishay Semiconductor, are through-hole Infrared (IR) LEDs. They are in standard T-1 3/4 (5mm) packages. The TSHG have a clear, untinted plastic package. They use double hetero (DH) technology and offer a high radiant power and high speed output.
Suitable applications for the TSHG family of IR emitting diodes include; CMOS camera, high speed IR data transmissino and smoke-automatic fire detectors.
  
Features of the TSHG IR LEDs:
T-1 3/4 (5mm) package
Peak wavelength: 830nm or 850nm
Some with stand-off leads
High reliability
High radiant power and intensity
Low forward voltage
Infrared (IR) Light Emitters, Vishay
AED 18.90
AED 3.78 Each (In a Pack of 5) (ex VAT)
AED 19.84
AED 3.969 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 18.90
AED 3.78 Each (In a Pack of 5) (ex VAT)
AED 19.84
AED 3.969 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
Standard
5
Stock information temporarily unavailable.
| Quantity | Unit price | Per Pack | 
|---|---|---|
| 5 - 45 | AED 3.78 | AED 18.90 | 
| 50 - 120 | AED 2.468 | AED 12.34 | 
| 125 - 245 | AED 1.89 | AED 9.45 | 
| 250 - 495 | AED 1.732 | AED 8.66 | 
| 500+ | AED 1.575 | AED 7.88 | 
Technical Document
Specifications
Brand
VishayPeak Wavelength
830nm
Package Type
5mm (T-1 3/4)
Radiant Flux
55mW
Radiant Intensity
320mW/sr
Mounting Type
Through Hole
Number of LEDs
1
Number of Pins
2
Dimensions
5mm
Lens Shape
Round
LED Material
GaAlAs
Product details
Vishay TSHG Series IR Emitting Diodes
The TSHG family, from Vishay Semiconductor, are through-hole Infrared (IR) LEDs. They are in standard T-1 3/4 (5mm) packages. The TSHG have a clear, untinted plastic package. They use double hetero (DH) technology and offer a high radiant power and high speed output.
Suitable applications for the TSHG family of IR emitting diodes include; CMOS camera, high speed IR data transmissino and smoke-automatic fire detectors.
  
Features of the TSHG IR LEDs:
T-1 3/4 (5mm) package
Peak wavelength: 830nm or 850nm
Some with stand-off leads
High reliability
High radiant power and intensity
Low forward voltage


