Technical Document
Specifications
Brand
VishayMaximum Resistance
1kΩ
Mounting Type
Surface Mount
Number of Turns
11
Orientation
Side Adjust
Power Rating
0.25W
Series
TSM4
Termination Style
J-Hook
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Length
4.8mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Product details
4mm 11 Turn Sealed 250mW TSM 4YJ Series
Small size for optimum packing density
Professional grade
Low contact resistance variation & excellent stability
Suitable for manual and automatic operation
Fully sealed to IP67
Solder by vapour phase & reflow
Available in footprints profiles
Multi-Turn Surface Mount Trimmers
AED 302.40
AED 60.48 Each (In a Pack of 5) (ex VAT)
AED 317.52
AED 63.504 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 302.40
AED 60.48 Each (In a Pack of 5) (ex VAT)
AED 317.52
AED 63.504 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | AED 60.48 | AED 302.40 |
50 - 245 | AED 58.642 | AED 293.21 |
250 - 495 | AED 56.858 | AED 284.29 |
500 - 995 | AED 53.182 | AED 265.91 |
1000+ | AED 51.398 | AED 256.99 |
Technical Document
Specifications
Brand
VishayMaximum Resistance
1kΩ
Mounting Type
Surface Mount
Number of Turns
11
Orientation
Side Adjust
Power Rating
0.25W
Series
TSM4
Termination Style
J-Hook
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Length
4.8mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Product details
4mm 11 Turn Sealed 250mW TSM 4YJ Series
Small size for optimum packing density
Professional grade
Low contact resistance variation & excellent stability
Suitable for manual and automatic operation
Fully sealed to IP67
Solder by vapour phase & reflow
Available in footprints profiles