TSSP77P38TR Vishay, IR Transceiver, 940nm ± 50 °, 21m Range, SMT, 6.8 x 3.0 x 3.2mm

RS Stock No.: 279-9631Brand: VishayManufacturers Part No.: TSSP77P38TRDistrelec Article No.: 30242418
brand-logo
View all in IR Transceivers

Technical Document

Specifications

Brand

Vishay

Maximum Transmission Distance

21m

Wavelength of Peak Sensitivity

940nm

Mounting Type

Surface Mount

Dimensions

6.8 x 3.0 x 3.2mm

Emitter Angle of Half Intensity

± 50 °

Country of Origin

Philippines

Stock information temporarily unavailable.

AED 8,452.50

AED 3.675 Each (On a Reel of 2300) (ex VAT)

AED 8,875.12

AED 3.859 Each (On a Reel of 2300) (inc. VAT)

TSSP77P38TR Vishay, IR Transceiver, 940nm ± 50 °, 21m Range, SMT, 6.8 x 3.0 x 3.2mm

AED 8,452.50

AED 3.675 Each (On a Reel of 2300) (ex VAT)

AED 8,875.12

AED 3.859 Each (On a Reel of 2300) (inc. VAT)

TSSP77P38TR Vishay, IR Transceiver, 940nm ± 50 °, 21m Range, SMT, 6.8 x 3.0 x 3.2mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
2300 - 2300AED 3.675AED 8,452.50
4600+AED 3.518AED 8,090.25

Technical Document

Specifications

Brand

Vishay

Maximum Transmission Distance

21m

Wavelength of Peak Sensitivity

940nm

Mounting Type

Surface Mount

Dimensions

6.8 x 3.0 x 3.2mm

Emitter Angle of Half Intensity

± 50 °

Country of Origin

Philippines