Technical Document
Specifications
Brand
VishaySpectrums Detected
Infrared
Wavelength of Peak Sensitivity
950nm
Package Type
Reverse Gullwing
Amplifier Function
No
Mounting Type
Surface Mount
Number of Pins
2
Diode Material
Si
Minimum Wavelength Detected
780nm
Maximum Wavelength Detected
1050nm
Length
4.4mm
Width
3.9mm
Height
1.2mm
Product details
VBPW34 Series PIN Photodiodes
The VBPW34 series, from Vishay Semiconductor, are a family of surface mount (SMD) silicon PIN photodiodes. They are available with gull-wing or reverse gull-wing lead types. The VBPW34 series are suitable for high speed IR detectors, IR remote control and air data transmission system applications.
Features of the VBPW34 PIN photodiodes:
Surface mount (SMD) black package
GW or RGW leads
Dimensions: 6.4 x 3.9 x 1.2 mm
Radiant sensitive area: 7.5 mm²
High radiant sensitivity
Fast response times
Angle of half intensity: 65°
IR Photodiodes, Vishay Semiconductor
AED 21.52
AED 4.305 Each (In a Bag of 5) (ex VAT)
AED 22.60
AED 4.52 Each (In a Bag of 5) (inc. VAT)
Standard
5
AED 21.52
AED 4.305 Each (In a Bag of 5) (ex VAT)
AED 22.60
AED 4.52 Each (In a Bag of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Bag |
---|---|---|
5 - 45 | AED 4.305 | AED 21.52 |
50 - 120 | AED 2.625 | AED 13.12 |
125 - 245 | AED 2.415 | AED 12.08 |
250 - 495 | AED 2.258 | AED 11.29 |
500+ | AED 2.10 | AED 10.50 |
Technical Document
Specifications
Brand
VishaySpectrums Detected
Infrared
Wavelength of Peak Sensitivity
950nm
Package Type
Reverse Gullwing
Amplifier Function
No
Mounting Type
Surface Mount
Number of Pins
2
Diode Material
Si
Minimum Wavelength Detected
780nm
Maximum Wavelength Detected
1050nm
Length
4.4mm
Width
3.9mm
Height
1.2mm
Product details
VBPW34 Series PIN Photodiodes
The VBPW34 series, from Vishay Semiconductor, are a family of surface mount (SMD) silicon PIN photodiodes. They are available with gull-wing or reverse gull-wing lead types. The VBPW34 series are suitable for high speed IR detectors, IR remote control and air data transmission system applications.
Features of the VBPW34 PIN photodiodes:
Surface mount (SMD) black package
GW or RGW leads
Dimensions: 6.4 x 3.9 x 1.2 mm
Radiant sensitive area: 7.5 mm²
High radiant sensitivity
Fast response times
Angle of half intensity: 65°