Technical Document
Specifications
Brand
VishayDiode Configuration
Dual
Direction Type
Bi-Directional
Maximum Clamping Voltage
40V
Minimum Breakdown Voltage
28V
Mounting Type
Surface Mount
Package Type
SOT-323
Pin Count
3
Peak Pulse Power Dissipation
150W
Number of Elements per Chip
2
Country of Origin
China
AED 1,102.50
AED 0.368 Each (On a Reel of 3000) (ex VAT)
AED 1,157.62
AED 0.386 Each (On a Reel of 3000) (inc. VAT)
3000
AED 1,102.50
AED 0.368 Each (On a Reel of 3000) (ex VAT)
AED 1,157.62
AED 0.386 Each (On a Reel of 3000) (inc. VAT)
3000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VishayDiode Configuration
Dual
Direction Type
Bi-Directional
Maximum Clamping Voltage
40V
Minimum Breakdown Voltage
28V
Mounting Type
Surface Mount
Package Type
SOT-323
Pin Count
3
Peak Pulse Power Dissipation
150W
Number of Elements per Chip
2
Country of Origin
China