Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

VCNL4020X01-GS08 Vishay, 200mm 2.5 V to 3.6 V 10-Pin

RS Stock No.: 122-6794Brand: VishayManufacturers Part No.: VCNL4020X01-GS08Distrelec Article No.: 30214748
brand-logo
View all in Proximity Sensor ICs

Technical Document

Specifications

Brand

Vishay

Sensor Type

Proximity Sensor

Sensing Distance

200mm

Switching Mode

Digital

Output Type

Digital, Open Drain

Mounting Type

Surface Mount

Pin Count

10

Maximum Supply Current

200 (LED Pulse) mA

Dimensions

4.9 x 2.4 x 0.83mm

Height

0.83mm

Length

4.9mm

Maximum Operating Supply Voltage

3.6 V

Width

2.4mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Temperature

+105 °C

Country of Origin

Philippines

Product details

VCNL4020, VCNL4020X01, Proximity and Ambient Light Sensor with Infrared Emitter, Vishay Semiconductor

The VCNL4020 is a fully Integrated Proximity and Ambient Light Sensor with close-to-human-eye sensitivity. An Infrared Emitter is included in the package. The VCNL4020X01 is Automotive (AEC-Q101) qualified, for vehicle occupant presence detection.

I²C serial communication interface
16-Bit effective resolution
Programmable LED drive current from 10 mA to 200 mA
Proximity distance up to 200 mm
Programmable Interrupt function output

Light Sensors, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 49.09

AED 9.818 Each (In a Pack of 5) (ex VAT)

AED 51.54

AED 10.309 Each (In a Pack of 5) (inc. VAT)

VCNL4020X01-GS08 Vishay, 200mm 2.5 V to 3.6 V 10-Pin
Select packaging type

AED 49.09

AED 9.818 Each (In a Pack of 5) (ex VAT)

AED 51.54

AED 10.309 Each (In a Pack of 5) (inc. VAT)

VCNL4020X01-GS08 Vishay, 200mm 2.5 V to 3.6 V 10-Pin
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20AED 9.818AED 49.09
25 - 45AED 5.932AED 29.66
50 - 120AED 5.775AED 28.88
125 - 245AED 5.67AED 28.35
250+AED 5.512AED 27.56

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Sensor Type

Proximity Sensor

Sensing Distance

200mm

Switching Mode

Digital

Output Type

Digital, Open Drain

Mounting Type

Surface Mount

Pin Count

10

Maximum Supply Current

200 (LED Pulse) mA

Dimensions

4.9 x 2.4 x 0.83mm

Height

0.83mm

Length

4.9mm

Maximum Operating Supply Voltage

3.6 V

Width

2.4mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Temperature

+105 °C

Country of Origin

Philippines

Product details

VCNL4020, VCNL4020X01, Proximity and Ambient Light Sensor with Infrared Emitter, Vishay Semiconductor

The VCNL4020 is a fully Integrated Proximity and Ambient Light Sensor with close-to-human-eye sensitivity. An Infrared Emitter is included in the package. The VCNL4020X01 is Automotive (AEC-Q101) qualified, for vehicle occupant presence detection.

I²C serial communication interface
16-Bit effective resolution
Programmable LED drive current from 10 mA to 200 mA
Proximity distance up to 200 mm
Programmable Interrupt function output

Light Sensors, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more