Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

VCNL40302X01-GS08 Vishay, VCNL4030X01, 300mm 8-Pin QFN

RS Stock No.: 200-9787Brand: VishayManufacturers Part No.: VCNL40302X01-GS08Distrelec Article No.: 30252984
brand-logo
View all in Proximity Sensor ICs

Technical Document

Specifications

Brand

Vishay

Sensor Type

Proximity Sensor

Maximum Switching Frequency

400 kHz

Maximum Output Current

200mA

Maximum Output Voltage

3.6 V

Sensing Distance

300mm

Package Type

QFN

Pin Count

8

Series

VCNL4030X01

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 24,625.76

AED 24,625.76 1 Reel of 3300 (ex VAT)

AED 25,857.05

AED 25,857.05 1 Reel of 3300 (inc. VAT)

VCNL40302X01-GS08 Vishay, VCNL4030X01, 300mm 8-Pin QFN

AED 24,625.76

AED 24,625.76 1 Reel of 3300 (ex VAT)

AED 25,857.05

AED 25,857.05 1 Reel of 3300 (inc. VAT)

VCNL40302X01-GS08 Vishay, VCNL4030X01, 300mm 8-Pin QFN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Sensor Type

Proximity Sensor

Maximum Switching Frequency

400 kHz

Maximum Output Current

200mA

Maximum Output Voltage

3.6 V

Sensing Distance

300mm

Package Type

QFN

Pin Count

8

Series

VCNL4030X01

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more