Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

VCNL40351X01-GS08 Vishay, VCNL4035X01 Proximity, 0 → 500mm 2.5 V to 3.6 V 8-Pin QFN

RS Stock No.: 332-131Brand: VishayManufacturers Part No.: VCNL40351X01-GS08
View all in Proximity Sensor ICs

Technical Document

Specifications

Sensor Type

Proximity

Sensing Distance

0 → 500mm

Package Type

QFN

Pin Count

8

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Supply Voltage

3.6 V

Series

VCNL4035X01

Country of Origin

Philippines

Stock information temporarily unavailable.

P.O.A.

Each (Supplied as a Tape) (ex VAT)

VCNL40351X01-GS08 Vishay, VCNL4035X01 Proximity, 0 → 500mm 2.5 V to 3.6 V 8-Pin QFN

P.O.A.

Each (Supplied as a Tape) (ex VAT)

VCNL40351X01-GS08 Vishay, VCNL4035X01 Proximity, 0 → 500mm 2.5 V to 3.6 V 8-Pin QFN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sensor Type

Proximity

Sensing Distance

0 → 500mm

Package Type

QFN

Pin Count

8

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Supply Voltage

3.6 V

Series

VCNL4035X01

Country of Origin

Philippines