Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

VCNL40352X01-GS08 Vishay, VCNL4035X01 Proximity, 0 → 500mm 2.5 V to 3.6 V 8-Pin QFN

RS Stock No.: 332-132Brand: VishayManufacturers Part No.: VCNL40352X01-GS08
View all in Proximity Sensor ICs

Technical Document

Specifications

Sensor Type

Proximity

Sensing Distance

0 → 500mm

Package Type

QFN

Pin Count

8

Series

VCNL4035X01

Maximum Operating Supply Voltage

3.6 V

Minimum Operating Supply Voltage

2.5 V

Country of Origin

Philippines

Stock information temporarily unavailable.

AED 8,730.00

AED 4.85 1 Reel of 1 (ex VAT)

AED 9,166.50

AED 5.092 1 Reel of 1 (inc. VAT)

VCNL40352X01-GS08 Vishay, VCNL4035X01 Proximity, 0 → 500mm 2.5 V to 3.6 V 8-Pin QFN

AED 8,730.00

AED 4.85 1 Reel of 1 (ex VAT)

AED 9,166.50

AED 5.092 1 Reel of 1 (inc. VAT)

VCNL40352X01-GS08 Vishay, VCNL4035X01 Proximity, 0 → 500mm 2.5 V to 3.6 V 8-Pin QFN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sensor Type

Proximity

Sensing Distance

0 → 500mm

Package Type

QFN

Pin Count

8

Series

VCNL4035X01

Maximum Operating Supply Voltage

3.6 V

Minimum Operating Supply Voltage

2.5 V

Country of Origin

Philippines