VCNL4040M3OE Vishay, 200mm 2.5 V to 3.6 V 8-Pin

Technical Document
Specifications
Brand
VishaySensor Type
Proximity Sensor
Sensing Distance
200mm
Switching Mode
Digital
Output Type
Digital, Open Drain
Mounting Type
Surface Mount
Pin Count
8
Maximum Supply Current
200 (IRED Pulse) mA
Dimensions
4 x 2 x 1.1mm
Height
1.1mm
Length
4mm
Width
2mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
2.5 V
Maximum Operating Temperature
+85 °C
Maximum Operating Supply Voltage
3.6 V
Product details
VCNL4040, Proximity and Ambient Light Sensor, Vishay Semiconductor
The VCNL4040 is a fully integrated Proximity and Ambient Light Sensor. An Infrared emitter is included in the package.
I²C serial communication interface
16-Bit effective resolution
Robust background light cancellation (including sunlight)
Programmable interrupt function output
Operation voltage from 2.5 V to 3.6 V
Light Sensors, Vishay Semiconductor
AED 81.90
AED 8.19 Each (In a Pack of 10) (ex VAT)
AED 86.00
AED 8.60 Each (In a Pack of 10) (inc. VAT)
Standard
10
AED 81.90
AED 8.19 Each (In a Pack of 10) (ex VAT)
AED 86.00
AED 8.60 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | AED 8.19 | AED 81.90 |
50+ | AED 5.775 | AED 57.75 |
Technical Document
Specifications
Brand
VishaySensor Type
Proximity Sensor
Sensing Distance
200mm
Switching Mode
Digital
Output Type
Digital, Open Drain
Mounting Type
Surface Mount
Pin Count
8
Maximum Supply Current
200 (IRED Pulse) mA
Dimensions
4 x 2 x 1.1mm
Height
1.1mm
Length
4mm
Width
2mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
2.5 V
Maximum Operating Temperature
+85 °C
Maximum Operating Supply Voltage
3.6 V
Product details
VCNL4040, Proximity and Ambient Light Sensor, Vishay Semiconductor
The VCNL4040 is a fully integrated Proximity and Ambient Light Sensor. An Infrared emitter is included in the package.
I²C serial communication interface
16-Bit effective resolution
Robust background light cancellation (including sunlight)
Programmable interrupt function output
Operation voltage from 2.5 V to 3.6 V