Technical Document
Specifications
Brand
VishayVaristor Voltage
430V
Maximum AC Voltage Rating
275V
Maximum DC Voltage Rating
350V
Clamping Voltage
710V
Clamping Current
10A
Energy
36J
Series
VDRS - E
Diameter
9mm
Maximum Surge Current
1200A
Capacitance
140pF
Thickness
4.9mm
Dimensions
9 (Dia.) x 4.9mm
Lead Pitch
5mm
Product details
Metal Oxide Varistors Zinc Oxide
Zinc oxide varistors for suppressing a.c. mains- borne transients, spikes, etc..
May also be used on d.c. voltage systems
AED 23.62
AED 4.725 Each (In a Pack of 5) (ex VAT)
AED 24.80
AED 4.961 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 23.62
AED 4.725 Each (In a Pack of 5) (ex VAT)
AED 24.80
AED 4.961 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | AED 4.725 | AED 23.62 |
50 - 120 | AED 3.938 | AED 19.69 |
125 - 245 | AED 3.045 | AED 15.22 |
250 - 495 | AED 2.835 | AED 14.18 |
500+ | AED 2.468 | AED 12.34 |
Technical Document
Specifications
Brand
VishayVaristor Voltage
430V
Maximum AC Voltage Rating
275V
Maximum DC Voltage Rating
350V
Clamping Voltage
710V
Clamping Current
10A
Energy
36J
Series
VDRS - E
Diameter
9mm
Maximum Surge Current
1200A
Capacitance
140pF
Thickness
4.9mm
Dimensions
9 (Dia.) x 4.9mm
Lead Pitch
5mm
Product details
Metal Oxide Varistors Zinc Oxide
Zinc oxide varistors for suppressing a.c. mains- borne transients, spikes, etc..
May also be used on d.c. voltage systems