Vishay, VEMD3160FX01-GS08 Day Light Si PIN Photodiode, ±60 °, Surface Mount PLCC2

RS Stock No.: 277-464Brand: VishayManufacturers Part No.: VEMD3160FX01-GS08
brand-logo
View all in Photodiodes

Technical Document

Specifications

Brand

Vishay

Spectrums Detected

Day Light

Wavelength of Peak Sensitivity

920nm

Package Type

PLCC2

Mounting Type

Surface Mount

Number of Pins

2

Diode Material

Si

Angle of Half Sensitivity

±60 °

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 1,890.00

AED 1.26 Each (On a Reel of 1500) (ex VAT)

AED 1,984.50

AED 1.323 Each (On a Reel of 1500) (inc. VAT)

Vishay, VEMD3160FX01-GS08 Day Light Si PIN Photodiode, ±60 °, Surface Mount PLCC2

AED 1,890.00

AED 1.26 Each (On a Reel of 1500) (ex VAT)

AED 1,984.50

AED 1.323 Each (On a Reel of 1500) (inc. VAT)

Vishay, VEMD3160FX01-GS08 Day Light Si PIN Photodiode, ±60 °, Surface Mount PLCC2
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Spectrums Detected

Day Light

Wavelength of Peak Sensitivity

920nm

Package Type

PLCC2

Mounting Type

Surface Mount

Number of Pins

2

Diode Material

Si

Angle of Half Sensitivity

±60 °

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more