Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Vishay, VEMD4010X02 Si PIN Photodiode, ±55 °, Surface Mount 0805

RS Stock No.: 277-478Brand: VishayManufacturers Part No.: VEMD4010X02
brand-logo
View all in Photodiodes

Technical Document

Specifications

Brand

Vishay

Wavelength of Peak Sensitivity

910nm

Package Type

0805

Mounting Type

Surface Mount

Number of Pins

2

Diode Material

Si

Angle of Half Sensitivity

±55 °

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 58.80

AED 2.94 Each (Supplied as a Tape) (ex VAT)

AED 61.74

AED 3.087 Each (Supplied as a Tape) (inc. VAT)

Vishay, VEMD4010X02 Si PIN Photodiode, ±55 °, Surface Mount 0805
Select packaging type

AED 58.80

AED 2.94 Each (Supplied as a Tape) (ex VAT)

AED 61.74

AED 3.087 Each (Supplied as a Tape) (inc. VAT)

Vishay, VEMD4010X02 Si PIN Photodiode, ±55 °, Surface Mount 0805
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tape
20 - 180AED 2.94AED 58.80
200 - 480AED 2.888AED 57.75
500 - 980AED 2.782AED 55.65
1000 - 1980AED 2.678AED 53.55
2000+AED 2.678AED 53.55

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Wavelength of Peak Sensitivity

910nm

Package Type

0805

Mounting Type

Surface Mount

Number of Pins

2

Diode Material

Si

Angle of Half Sensitivity

±55 °

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more