Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Vishay, VEMD4110X02 Day Light Si PIN Photodiode, ±55 °, Surface Mount 0805

RS Stock No.: 277-481Brand: VishayManufacturers Part No.: VEMD4110X02
brand-logo
View all in Photodiodes

Technical Document

Specifications

Brand

Vishay

Spectrums Detected

Day Light

Wavelength of Peak Sensitivity

910nm

Package Type

0805

Mounting Type

Surface Mount

Number of Pins

2

Diode Material

Si

Angle of Half Sensitivity

±55 °

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 57.68

AED 2.884 Each (Supplied as a Tape) (ex VAT)

AED 60.56

AED 3.028 Each (Supplied as a Tape) (inc. VAT)

Vishay, VEMD4110X02 Day Light Si PIN Photodiode, ±55 °, Surface Mount 0805
Select packaging type

AED 57.68

AED 2.884 Each (Supplied as a Tape) (ex VAT)

AED 60.56

AED 3.028 Each (Supplied as a Tape) (inc. VAT)

Vishay, VEMD4110X02 Day Light Si PIN Photodiode, ±55 °, Surface Mount 0805
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tape
20 - 180AED 2.884AED 57.68
200 - 480AED 2.781AED 55.62
500 - 980AED 2.73AED 54.59
1000 - 1980AED 2.626AED 52.53
2000+AED 2.575AED 51.50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Spectrums Detected

Day Light

Wavelength of Peak Sensitivity

910nm

Package Type

0805

Mounting Type

Surface Mount

Number of Pins

2

Diode Material

Si

Angle of Half Sensitivity

±55 °

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more