Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Vishay, VEMD4160X02 Day Light Si PIN Photodiode, ±56 °, Surface Mount 0805

RS Stock No.: 277-488Brand: VishayManufacturers Part No.: VEMD4160X02
brand-logo
View all in Photodiodes

Technical Document

Specifications

Brand

Vishay

Spectrums Detected

Day Light

Wavelength of Peak Sensitivity

830nm

Package Type

0805

Mounting Type

Surface Mount

Number of Pins

2

Diode Material

Si

Angle of Half Sensitivity

±56 °

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 7,416.00

AED 2.472 Each (On a Reel of 3000) (ex VAT)

AED 7,786.80

AED 2.596 Each (On a Reel of 3000) (inc. VAT)

Vishay, VEMD4160X02 Day Light Si PIN Photodiode, ±56 °, Surface Mount 0805

AED 7,416.00

AED 2.472 Each (On a Reel of 3000) (ex VAT)

AED 7,786.80

AED 2.596 Each (On a Reel of 3000) (inc. VAT)

Vishay, VEMD4160X02 Day Light Si PIN Photodiode, ±56 °, Surface Mount 0805
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Spectrums Detected

Day Light

Wavelength of Peak Sensitivity

830nm

Package Type

0805

Mounting Type

Surface Mount

Number of Pins

2

Diode Material

Si

Angle of Half Sensitivity

±56 °

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more