Technical Document
Specifications
Brand
VishaySpectrums Detected
Day Light
Wavelength of Peak Sensitivity
830nm
Package Type
0805
Mounting Type
Surface Mount
Number of Pins
2
Diode Material
Si
Angle of Half Sensitivity
±56 °
Country of Origin
Malaysia
AED 60.00
AED 3.00 Each (Supplied as a Tape) (ex VAT)
AED 63.00
AED 3.15 Each (Supplied as a Tape) (inc. VAT)
Standard
20
AED 60.00
AED 3.00 Each (Supplied as a Tape) (ex VAT)
AED 63.00
AED 3.15 Each (Supplied as a Tape) (inc. VAT)
Standard
20
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tape |
---|---|---|
20 - 180 | AED 3.00 | AED 60.00 |
200 - 480 | AED 2.95 | AED 59.00 |
500 - 980 | AED 2.85 | AED 57.00 |
1000 - 1980 | AED 2.70 | AED 54.00 |
2000+ | AED 2.70 | AED 54.00 |
Technical Document
Specifications
Brand
VishaySpectrums Detected
Day Light
Wavelength of Peak Sensitivity
830nm
Package Type
0805
Mounting Type
Surface Mount
Number of Pins
2
Diode Material
Si
Angle of Half Sensitivity
±56 °
Country of Origin
Malaysia