Technical Document
Specifications
Brand
VishaySensor Type
Ambient Light to Digital Data
Mounting Type
Surface Mount
Pin Count
6
Power Dissipation
50mW
Dimensions
2 x 2 x 0.87mm
Height
0.87mm
Interface
I2C
Length
2mm
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Temperature
+85 °C
Width
2mm
Minimum Operating Temperature
-25 °C
Minimum Operating Supply Voltage
2.5 V
Technology
Digital
Distrelec Product Id
30397247
Country of Origin
Malaysia
Product details
VEML6030, High Accuracy Ambient Light Sensor, Vishay Semiconductor
The Ambient Light Sensor, VEML6030 characteristic is high accuracy. The miniature transparent 2 x 2 mm integrated circuit package includes a sensitive Photodiode, a Low Noise Amplifier and 16-bit resolution Analogue to Digital Converter.
I²C serial communication interface
Light Sensors, Vishay Semiconductor
AED 61.95
AED 6.195 Each (In a Pack of 10) (ex VAT)
AED 65.05
AED 6.505 Each (In a Pack of 10) (inc. VAT)
Standard
10
AED 61.95
AED 6.195 Each (In a Pack of 10) (ex VAT)
AED 65.05
AED 6.505 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | AED 6.195 | AED 61.95 |
50 - 90 | AED 6.038 | AED 60.38 |
100 - 240 | AED 5.565 | AED 55.65 |
250 - 490 | AED 5.25 | AED 52.50 |
500+ | AED 4.935 | AED 49.35 |
Technical Document
Specifications
Brand
VishaySensor Type
Ambient Light to Digital Data
Mounting Type
Surface Mount
Pin Count
6
Power Dissipation
50mW
Dimensions
2 x 2 x 0.87mm
Height
0.87mm
Interface
I2C
Length
2mm
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Temperature
+85 °C
Width
2mm
Minimum Operating Temperature
-25 °C
Minimum Operating Supply Voltage
2.5 V
Technology
Digital
Distrelec Product Id
30397247
Country of Origin
Malaysia
Product details
VEML6030, High Accuracy Ambient Light Sensor, Vishay Semiconductor
The Ambient Light Sensor, VEML6030 characteristic is high accuracy. The miniature transparent 2 x 2 mm integrated circuit package includes a sensitive Photodiode, a Low Noise Amplifier and 16-bit resolution Analogue to Digital Converter.
I²C serial communication interface