Technical Document
Specifications
Brand
VishaySensor Type
Ambient Light
Array Size
2.67 X 2.45 X 0.6mm
Mounting Type
Surface Mount
Pin Count
6
Interface
I2C
Stock information temporarily unavailable.
AED 64.58
AED 6.458 Each (In a Pack of 10) (ex VAT)
AED 67.81
AED 6.781 Each (In a Pack of 10) (inc. VAT)
VEML60311X00 Vishay, Ambient Light Sensor, Ambient Light I2C 6-Pin
Select packaging type
Standard
10
AED 64.58
AED 6.458 Each (In a Pack of 10) (ex VAT)
AED 67.81
AED 6.781 Each (In a Pack of 10) (inc. VAT)
VEML60311X00 Vishay, Ambient Light Sensor, Ambient Light I2C 6-Pin
Stock information temporarily unavailable.
Select packaging type
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | AED 6.458 | AED 64.58 |
50 - 90 | AED 4.515 | AED 45.15 |
100 - 240 | AED 4.20 | AED 42.00 |
250 - 490 | AED 4.042 | AED 40.42 |
500+ | AED 3.938 | AED 39.38 |
Technical Document
Specifications
Brand
VishaySensor Type
Ambient Light
Array Size
2.67 X 2.45 X 0.6mm
Mounting Type
Surface Mount
Pin Count
6
Interface
I2C