Technical Document
Specifications
Brand
VishaySpectrums Detected
Near Infrared Radiation, Visible Infrared Radiation
Typical Fall Time
21000ns
Typical Rise Time
14000ns
Maximum Light Current
0.6mA
Angle of Half Sensitivity
60
Mounting Type
Surface Mount
Package Type
PLCC 2
Series
VEMT3705
Country of Origin
Germany
AED 5.04
AED 5.04 Each (ex VAT)
AED 5.29
AED 5.29 Each (inc. VAT)
1
AED 5.04
AED 5.04 Each (ex VAT)
AED 5.29
AED 5.29 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 24 | AED 5.04 |
| 25 - 99 | AED 4.88 |
| 100 - 499 | AED 4.72 |
| 500 - 999 | AED 4.57 |
| 1000+ | AED 4.52 |
Technical Document
Specifications
Brand
VishaySpectrums Detected
Near Infrared Radiation, Visible Infrared Radiation
Typical Fall Time
21000ns
Typical Rise Time
14000ns
Maximum Light Current
0.6mA
Angle of Half Sensitivity
60
Mounting Type
Surface Mount
Package Type
PLCC 2
Series
VEMT3705
Country of Origin
Germany


