Vishay 22pF Multilayer Ceramic Capacitor MLCC, 100V dc V, SMD

RS Stock No.: 250-7668Brand: VishayManufacturers Part No.: VJ0402D220JXBAJ
brand-logo

Technical Document

Specifications

Brand

Vishay

Capacitance

22pF

Voltage

100V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

C0G (NP0)

Country of Origin

Israel

Stock information temporarily unavailable.

AED 9.45

AED 0.945 Each (Supplied as a Tape) (ex VAT)

AED 9.92

AED 0.992 Each (Supplied as a Tape) (inc. VAT)

Vishay 22pF Multilayer Ceramic Capacitor MLCC, 100V dc V, SMD
Select packaging type

AED 9.45

AED 0.945 Each (Supplied as a Tape) (ex VAT)

AED 9.92

AED 0.992 Each (Supplied as a Tape) (inc. VAT)

Vishay 22pF Multilayer Ceramic Capacitor MLCC, 100V dc V, SMD
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Tape
10 - 90AED 0.945AED 9.45
100 - 490AED 0.63AED 6.30
500+AED 0.578AED 5.78

Technical Document

Specifications

Brand

Vishay

Capacitance

22pF

Voltage

100V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

C0G (NP0)

Country of Origin

Israel