Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Vishay 220pF Multilayer Ceramic Capacitor MLCC, 50V dc V, SMD

RS Stock No.: 250-7678Brand: VishayManufacturers Part No.: VJ0603D221KXAAJ
brand-logo

Technical Document

Specifications

Brand

Vishay

Capacitance

220pF

Voltage

50V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

C0G (NP0)

Country of Origin

Israel

Stock information temporarily unavailable.

AED 360.50

AED 0.36 Each (On a Reel of 1000) (ex VAT)

AED 378.52

AED 0.378 Each (On a Reel of 1000) (inc. VAT)

Vishay 220pF Multilayer Ceramic Capacitor MLCC, 50V dc V, SMD

AED 360.50

AED 0.36 Each (On a Reel of 1000) (ex VAT)

AED 378.52

AED 0.378 Each (On a Reel of 1000) (inc. VAT)

Vishay 220pF Multilayer Ceramic Capacitor MLCC, 50V dc V, SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
1000 - 4000AED 0.36AED 360.50
5000 - 9000AED 0.36AED 360.50
10000 - 24000AED 0.309AED 309.00
25000+AED 0.309AED 309.00

Technical Document

Specifications

Brand

Vishay

Capacitance

220pF

Voltage

50V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

C0G (NP0)

Country of Origin

Israel