Vishay 1μF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±10% , SMD

RS Stock No.: 272-7947Brand: VishayManufacturers Part No.: VJ0805Y105KXQTW1BC
brand-logo

Technical Document

Specifications

Brand

Vishay

Capacitance

1µF

Voltage

10V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Country of Origin

Hong Kong

Stock information temporarily unavailable.

AED 472.50

AED 0.158 Each (On a Reel of 3000) (ex VAT)

AED 496.12

AED 0.166 Each (On a Reel of 3000) (inc. VAT)

Vishay 1μF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±10% , SMD

AED 472.50

AED 0.158 Each (On a Reel of 3000) (ex VAT)

AED 496.12

AED 0.166 Each (On a Reel of 3000) (inc. VAT)

Vishay 1μF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±10% , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Vishay

Capacitance

1µF

Voltage

10V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Country of Origin

Hong Kong