Vishay 330pF Multilayer Ceramic Capacitor MLCC, 1kV dc V, 5% , SMD

RS Stock No.: 298-454Brand: VishayManufacturers Part No.: VJ1206A331JXGTW1HV
brand-logo

Technical Document

Specifications

Brand

Vishay

Capacitance

330pF

Voltage

1kV dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

C0G (NP0)

Tolerance

5%

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 21.52

AED 2.152 1 Bag of 1 (ex VAT)

AED 22.60

AED 2.26 1 Bag of 1 (inc. VAT)

Vishay 330pF Multilayer Ceramic Capacitor MLCC, 1kV dc V, 5% , SMD
Select packaging type

AED 21.52

AED 2.152 1 Bag of 1 (ex VAT)

AED 22.60

AED 2.26 1 Bag of 1 (inc. VAT)

Vishay 330pF Multilayer Ceramic Capacitor MLCC, 1kV dc V, 5% , SMD
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Vishay

Capacitance

330pF

Voltage

1kV dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

C0G (NP0)

Tolerance

5%

Country of Origin

Taiwan, Province Of China