Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Vishay 1nF Multilayer Ceramic Capacitor MLCC, 2kV dc V, 10% , SMD

RS Stock No.: 298-506Brand: VishayManufacturers Part No.: VJ1206Y102KXFTW1HV
brand-logo

Technical Document

Specifications

Brand

Vishay

Capacitance

1nF

Voltage

2kV dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

10%

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 14.18

AED 1.418 1 Bag of 1 (ex VAT)

AED 14.89

AED 1.489 1 Bag of 1 (inc. VAT)

Vishay 1nF Multilayer Ceramic Capacitor MLCC, 2kV dc V, 10% , SMD
Select packaging type

AED 14.18

AED 1.418 1 Bag of 1 (ex VAT)

AED 14.89

AED 1.489 1 Bag of 1 (inc. VAT)

Vishay 1nF Multilayer Ceramic Capacitor MLCC, 2kV dc V, 10% , SMD
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Vishay

Capacitance

1nF

Voltage

2kV dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

10%

Country of Origin

Taiwan, Province Of China