Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Vishay 47nF Multilayer Ceramic Capacitor MLCC, 200V dc V, SMD

RS Stock No.: 250-7700Brand: VishayManufacturers Part No.: VJ1206Y473KXCAT
brand-logo

Technical Document

Specifications

Brand

Vishay

Capacitance

47nF

Voltage

200V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

X7R

Country of Origin

Israel

Stock information temporarily unavailable.

AED 1,081.50

AED 0.36 Each (On a Reel of 3000) (ex VAT)

AED 1,135.58

AED 0.378 Each (On a Reel of 3000) (inc. VAT)

Vishay 47nF Multilayer Ceramic Capacitor MLCC, 200V dc V, SMD

AED 1,081.50

AED 0.36 Each (On a Reel of 3000) (ex VAT)

AED 1,135.58

AED 0.378 Each (On a Reel of 3000) (inc. VAT)

Vishay 47nF Multilayer Ceramic Capacitor MLCC, 200V dc V, SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
3000 - 3000AED 0.36AED 1,081.50
6000 - 12000AED 0.36AED 1,081.50
15000+AED 0.309AED 927.00

Technical Document

Specifications

Brand

Vishay

Capacitance

47nF

Voltage

200V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

X7R

Country of Origin

Israel