Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Vishay 820pF Multilayer Ceramic Capacitor MLCC, 2kV dc V, 10% , SMD

RS Stock No.: 298-530Brand: VishayManufacturers Part No.: VJ1210Y821KXFTW1HV
brand-logo

Technical Document

Specifications

Brand

Vishay

Capacitance

820pF

Voltage

2kV dc

Package/Case

1210 (3225M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

10%

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 19.42

AED 1.942 Each (In a Bag of 10) (ex VAT)

AED 20.39

AED 2.039 Each (In a Bag of 10) (inc. VAT)

Vishay 820pF Multilayer Ceramic Capacitor MLCC, 2kV dc V, 10% , SMD
Select packaging type

AED 19.42

AED 1.942 Each (In a Bag of 10) (ex VAT)

AED 20.39

AED 2.039 Each (In a Bag of 10) (inc. VAT)

Vishay 820pF Multilayer Ceramic Capacitor MLCC, 2kV dc V, 10% , SMD
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Vishay

Capacitance

820pF

Voltage

2kV dc

Package/Case

1210 (3225M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

10%

Country of Origin

Taiwan, Province Of China