Technical Document
Specifications
Brand
VishayCapacitance
150pF
Voltage
3kV dc
Package/Case
1812 (4532M)
Mounting Type
Surface Mount
Dielectric
C0G (NP0)
Tolerance
10%
Country of Origin
Taiwan, Province Of China
AED 29.40
AED 2.94 Each (In a Bag of 10) (ex VAT)
AED 30.87
AED 3.087 Each (In a Bag of 10) (inc. VAT)
Standard
10
AED 29.40
AED 2.94 Each (In a Bag of 10) (ex VAT)
AED 30.87
AED 3.087 Each (In a Bag of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VishayCapacitance
150pF
Voltage
3kV dc
Package/Case
1812 (4532M)
Mounting Type
Surface Mount
Dielectric
C0G (NP0)
Tolerance
10%
Country of Origin
Taiwan, Province Of China