Technical Document
Specifications
Brand
VishayCapacitance
330pF
Voltage
3kV dc
Package/Case
1812 (4532M)
Mounting Type
Surface Mount
Dielectric
C0G (NP0)
Tolerance
10%
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
AED 5,880.00
AED 2.94 1 Reel of 1 (ex VAT)
AED 6,174.00
AED 3.087 1 Reel of 1 (inc. VAT)
Vishay 330pF Multilayer Ceramic Capacitor MLCC, 3kV dc V, 10% , SMD
2000
AED 5,880.00
AED 2.94 1 Reel of 1 (ex VAT)
AED 6,174.00
AED 3.087 1 Reel of 1 (inc. VAT)
Vishay 330pF Multilayer Ceramic Capacitor MLCC, 3kV dc V, 10% , SMD
Stock information temporarily unavailable.
2000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VishayCapacitance
330pF
Voltage
3kV dc
Package/Case
1812 (4532M)
Mounting Type
Surface Mount
Dielectric
C0G (NP0)
Tolerance
10%
Country of Origin
Taiwan, Province Of China