Technical Document
Specifications
Brand
VishayLED Colours
Orange
Package Type
1608 (0603)
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2.4 V
Luminous Intensity
90 mcd
Number of Pins
2
Viewing Angle
130 °
Lens Shape
Rectangle
Dominant Wavelength
605 nm
Dimensions
1.6 x 0.8 x 0.8mm
Country of Origin
Philippines
Product details
Vishay VLMx1300 Series LEDs
The VLMx1300 series, from Vishay Semiconductor, are Highbright 0603 ChipLEDs. This family of ChipLEDs have been designed with a compact surface mount (SMT) package which allows for design flexibility. The VLMx1300 offer a higher performance from a small package. The 0603 ChipLEDs are ideal for products which require high brightness which remain reliable within a challenging environment.
Suitable applications for the VLMx1300 ChipLEDs include; backlight keypads, navigation systems, mobile phone displays, industrial control system displays, miniaturised colour effects and traffic displays.
Features of the VLMx1300 ChipLEDs:
- Thin ChipLED package: 1.6 x 0.8 x 0.8 mm
- High brightness
- AllnGaP and InGaN technology
- Wide viewing angle: 130°
Visible Light LEDs, Vishay
AED 28.88
AED 0.578 Each (In a Bag of 50) (ex VAT)
AED 30.32
AED 0.607 Each (In a Bag of 50) (inc. VAT)
Standard
50
AED 28.88
AED 0.578 Each (In a Bag of 50) (ex VAT)
AED 30.32
AED 0.607 Each (In a Bag of 50) (inc. VAT)
Stock information temporarily unavailable.
Standard
50
Stock information temporarily unavailable.
Quantity | Unit price | Per Bag |
---|---|---|
50 - 450 | AED 0.578 | AED 28.88 |
500 - 1200 | AED 0.315 | AED 15.75 |
1250 - 2450 | AED 0.262 | AED 13.12 |
2500 - 4950 | AED 0.21 | AED 10.50 |
5000+ | AED 0.158 | AED 7.88 |
Technical Document
Specifications
Brand
VishayLED Colours
Orange
Package Type
1608 (0603)
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2.4 V
Luminous Intensity
90 mcd
Number of Pins
2
Viewing Angle
130 °
Lens Shape
Rectangle
Dominant Wavelength
605 nm
Dimensions
1.6 x 0.8 x 0.8mm
Country of Origin
Philippines
Product details
Vishay VLMx1300 Series LEDs
The VLMx1300 series, from Vishay Semiconductor, are Highbright 0603 ChipLEDs. This family of ChipLEDs have been designed with a compact surface mount (SMT) package which allows for design flexibility. The VLMx1300 offer a higher performance from a small package. The 0603 ChipLEDs are ideal for products which require high brightness which remain reliable within a challenging environment.
Suitable applications for the VLMx1300 ChipLEDs include; backlight keypads, navigation systems, mobile phone displays, industrial control system displays, miniaturised colour effects and traffic displays.
Features of the VLMx1300 ChipLEDs:
- Thin ChipLED package: 1.6 x 0.8 x 0.8 mm
- High brightness
- AllnGaP and InGaN technology
- Wide viewing angle: 130°