Technical Document
Specifications
Brand
VishayLuminous Intensity
18 mcd
Optical Source Diameter
2.4mm
Series
VLMS30
LED Colours
Red
LED Colour(s)
Red
Forward Voltage
2.2 V
Forward Current
2mA
Dimensions
3.5 x 2.8 x 1.75mm
Automotive Standard
AEC-Q101
Stock information temporarily unavailable.
AED 630.00
AED 0.42 Each (On a Reel of 1500) (ex VAT)
AED 661.50
AED 0.441 Each (On a Reel of 1500) (inc. VAT)
Vishay VLMS30J1L2-GS08, VLMS30 Red CoB LED
1500
AED 630.00
AED 0.42 Each (On a Reel of 1500) (ex VAT)
AED 661.50
AED 0.441 Each (On a Reel of 1500) (inc. VAT)
Vishay VLMS30J1L2-GS08, VLMS30 Red CoB LED
Stock information temporarily unavailable.
1500
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Reel |
---|---|---|
1500 - 1500 | AED 0.42 | AED 630.00 |
3000 - 6000 | AED 0.42 | AED 630.00 |
7500+ | AED 0.42 | AED 630.00 |
Technical Document
Specifications
Brand
VishayLuminous Intensity
18 mcd
Optical Source Diameter
2.4mm
Series
VLMS30
LED Colours
Red
LED Colour(s)
Red
Forward Voltage
2.2 V
Forward Current
2mA
Dimensions
3.5 x 2.8 x 1.75mm
Automotive Standard
AEC-Q101