Technical Document
Specifications
Brand
VishayLuminous Intensity
10 mcd
Optical Source Diameter
2.4mm
Series
VLMV3100
LED Colours
Red
Forward Voltage
3 V
Forward Current
10mA
Dimensions
3.5 x 2.8 x 1.75mm
Automotive Standard
AEC-Q101
AED 1,181.25
AED 0.788 Each (On a Reel of 1500) (ex VAT)
AED 1,240.31
AED 0.827 Each (On a Reel of 1500) (inc. VAT)
Vishay VLMV3100-GS08, VLMV3100 Red CoB LED
1500
AED 1,181.25
AED 0.788 Each (On a Reel of 1500) (ex VAT)
AED 1,240.31
AED 0.827 Each (On a Reel of 1500) (inc. VAT)
Vishay VLMV3100-GS08, VLMV3100 Red CoB LED
Stock information temporarily unavailable.
1500
Stock information temporarily unavailable.
| Quantity | Unit price | Per Reel |
|---|---|---|
| 1500 - 1500 | AED 0.788 | AED 1,181.25 |
| 3000+ | AED 0.788 | AED 1,181.25 |
Technical Document
Specifications
Brand
VishayLuminous Intensity
10 mcd
Optical Source Diameter
2.4mm
Series
VLMV3100
LED Colours
Red
Forward Voltage
3 V
Forward Current
10mA
Dimensions
3.5 x 2.8 x 1.75mm
Automotive Standard
AEC-Q101
