Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Vishay VLMY334BACB-GS08, VLMY334 Yellow CoB LED

RS Stock No.: 180-7136Brand: VishayManufacturers Part No.: VLMY334BACB-GS08
brand-logo
View all in COB LEDs

Technical Document

Specifications

Brand

Vishay

Luminous Intensity

4500 mcd

Optical Source Diameter

2.4mm

Series

VLMY334

LED Colours

Yellow

LED Colour(s)

Yellow

Forward Voltage

2.8 V

Forward Current

50mA

Dimensions

3 x 2.8 x 1.75mm

Automotive Standard

AEC-Q101

Country of Origin

Philippines

Stock information temporarily unavailable.

AED 28.88

AED 1.155 Each (In a Pack of 25) (ex VAT)

AED 30.32

AED 1.213 Each (In a Pack of 25) (inc. VAT)

Vishay VLMY334BACB-GS08, VLMY334 Yellow CoB LED
Select packaging type

AED 28.88

AED 1.155 Each (In a Pack of 25) (ex VAT)

AED 30.32

AED 1.213 Each (In a Pack of 25) (inc. VAT)

Vishay VLMY334BACB-GS08, VLMY334 Yellow CoB LED
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
25 - 225AED 1.155AED 28.88
250 - 600AED 0.682AED 17.06
625 - 1225AED 0.63AED 15.75
1250 - 2475AED 0.63AED 15.75
2500+AED 0.63AED 15.75

Technical Document

Specifications

Brand

Vishay

Luminous Intensity

4500 mcd

Optical Source Diameter

2.4mm

Series

VLMY334

LED Colours

Yellow

LED Colour(s)

Yellow

Forward Voltage

2.8 V

Forward Current

50mA

Dimensions

3 x 2.8 x 1.75mm

Automotive Standard

AEC-Q101

Country of Origin

Philippines