Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Vishay Solid State Relay, 0.1 A Load, PCB Mount, 60 V Load, 1.4 V Control

RS Stock No.: 919-5602Brand: VishayManufacturers Part No.: VO1400AEFTR
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Brand

Vishay

Maximum Load Current

0.1 A

Mounting Type

PCB Mount

Maximum Load Voltage

60 V

Maximum Control Voltage

1.4 V

Terminal Type

Surface Mount

Output Device

MOSFET

Load Voltage Range

60V ac

Dimensions

4.7 x 4.39 x 2.3mm

Height

2.3mm

Length

4.7mm

Operating Temperature Range

-40 → +85°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Depth

4.39mm

Country of Origin

Malaysia

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 2000) (ex VAT)

Vishay Solid State Relay, 0.1 A Load, PCB Mount, 60 V Load, 1.4 V Control

P.O.A.

Each (On a Reel of 2000) (ex VAT)

Vishay Solid State Relay, 0.1 A Load, PCB Mount, 60 V Load, 1.4 V Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Vishay

Maximum Load Current

0.1 A

Mounting Type

PCB Mount

Maximum Load Voltage

60 V

Maximum Control Voltage

1.4 V

Terminal Type

Surface Mount

Output Device

MOSFET

Load Voltage Range

60V ac

Dimensions

4.7 x 4.39 x 2.3mm

Height

2.3mm

Length

4.7mm

Operating Temperature Range

-40 → +85°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Depth

4.39mm

Country of Origin

Malaysia

You may be interested in