Technical Document
Specifications
Brand
VishayMounting Type
Through Hole
Output Device
MOSFET
Maximum Forward Voltage
1.5V
Number of Channels
1
Number of Pins
6
Package Type
DIP
Series
VO
Stock information temporarily unavailable.
AED 8,190.00
AED 8.19 Each (In a Tube of 1000) (ex VAT)
AED 8,599.50
AED 8.60 Each (In a Tube of 1000) (inc. VAT)
Vishay, VO14642AT MOSFET Output Optocoupler, Through Hole, 6-Pin DIP
1000
AED 8,190.00
AED 8.19 Each (In a Tube of 1000) (ex VAT)
AED 8,599.50
AED 8.60 Each (In a Tube of 1000) (inc. VAT)
Vishay, VO14642AT MOSFET Output Optocoupler, Through Hole, 6-Pin DIP
Stock information temporarily unavailable.
1000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VishayMounting Type
Through Hole
Output Device
MOSFET
Maximum Forward Voltage
1.5V
Number of Channels
1
Number of Pins
6
Package Type
DIP
Series
VO