Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Vishay Through Hole, 6-pin, TRIAC, 6V, Gate Trigger 22V 600V

RS Stock No.: 180-7263Brand: VishayManufacturers Part No.: VO3062
brand-logo
View all in TRIACs

Technical Document

Specifications

Brand

Vishay

Mounting Type

Through Hole

Package Type

DIP

Maximum Gate Trigger Current

10mA

Repetitive Peak Reverse Voltage

6V

Surge Current Rating

1 (Non-Reptitive)A

Pin Count

6

Maximum Gate Trigger Voltage

22V

Repetitive Peak Forward Blocking Voltage

600V

Dimensions

9 x 6.4 x 3.5mm

Length

9mm

Width

6.4mm

Height

3.5mm

Repetitive Peak Off-State Current

500nA

Minimum Operating Temperature

-55 °C

Peak On-State Voltage

3V

Maximum Operating Temperature

+100 °C

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 36.75

AED 3.675 Each (In a Pack of 10) (ex VAT)

AED 38.59

AED 3.859 Each (In a Pack of 10) (inc. VAT)

Vishay Through Hole, 6-pin, TRIAC, 6V, Gate Trigger 22V 600V

AED 36.75

AED 3.675 Each (In a Pack of 10) (ex VAT)

AED 38.59

AED 3.859 Each (In a Pack of 10) (inc. VAT)

Vishay Through Hole, 6-pin, TRIAC, 6V, Gate Trigger 22V 600V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 90AED 3.675AED 36.75
100 - 240AED 3.36AED 33.60
250 - 490AED 3.098AED 30.98
500 - 990AED 2.992AED 29.92
1000+AED 2.835AED 28.35

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Mounting Type

Through Hole

Package Type

DIP

Maximum Gate Trigger Current

10mA

Repetitive Peak Reverse Voltage

6V

Surge Current Rating

1 (Non-Reptitive)A

Pin Count

6

Maximum Gate Trigger Voltage

22V

Repetitive Peak Forward Blocking Voltage

600V

Dimensions

9 x 6.4 x 3.5mm

Length

9mm

Width

6.4mm

Height

3.5mm

Repetitive Peak Off-State Current

500nA

Minimum Operating Temperature

-55 °C

Peak On-State Voltage

3V

Maximum Operating Temperature

+100 °C

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more