Technical Document
Specifications
Brand
VishayMounting Type
Surface Mount
Output Device
IGBT, MOSFET
Maximum Forward Voltage
0.8V
Number of Channels
1
Number of Pins
6
Package Type
SO6
Input Current Type
DC
Country of Origin
Thailand
Stock information temporarily unavailable.
AED 43.31
AED 8.662 Each (Supplied as a Tape) (ex VAT)
AED 45.48
AED 9.095 Each (Supplied as a Tape) (inc. VAT)
Vishay, VOFD341A-X018T DC Input IGBT, MOSFET Output Optocoupler, Surface Mount, 6-Pin SO6
Select packaging type
Standard
5
AED 43.31
AED 8.662 Each (Supplied as a Tape) (ex VAT)
AED 45.48
AED 9.095 Each (Supplied as a Tape) (inc. VAT)
Vishay, VOFD341A-X018T DC Input IGBT, MOSFET Output Optocoupler, Surface Mount, 6-Pin SO6
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tape |
---|---|---|
5 - 45 | AED 8.662 | AED 43.31 |
50 - 95 | AED 8.19 | AED 40.95 |
100 - 495 | AED 7.612 | AED 38.06 |
500+ | AED 6.982 | AED 34.91 |
Technical Document
Specifications
Brand
VishayMounting Type
Surface Mount
Output Device
IGBT, MOSFET
Maximum Forward Voltage
0.8V
Number of Channels
1
Number of Pins
6
Package Type
SO6
Input Current Type
DC
Country of Origin
Thailand