Technical Document
Specifications
Brand
VishayMounting Type
Surface Mount
Output Device
Phototransistor
Maximum Forward Voltage
1.5V
Number of Channels
1
Number of Pins
4
Package Type
LSOP
Series
VOL
Stock information temporarily unavailable.
AED 16.80
AED 1.68 Each (In a Pack of 10) (ex VAT)
AED 17.64
AED 1.764 Each (In a Pack of 10) (inc. VAT)
Vishay, VOL617A-2T Phototransistor Output Optocoupler, Surface Mount, 4-Pin LSOP
Select packaging type
Standard
10
AED 16.80
AED 1.68 Each (In a Pack of 10) (ex VAT)
AED 17.64
AED 1.764 Each (In a Pack of 10) (inc. VAT)
Vishay, VOL617A-2T Phototransistor Output Optocoupler, Surface Mount, 4-Pin LSOP
Stock information temporarily unavailable.
Select packaging type
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | AED 1.68 | AED 16.80 |
50 - 90 | AED 1.68 | AED 16.80 |
100 - 240 | AED 1.05 | AED 10.50 |
250 - 990 | AED 0.998 | AED 9.98 |
1000+ | AED 0.945 | AED 9.45 |
Technical Document
Specifications
Brand
VishayMounting Type
Surface Mount
Output Device
Phototransistor
Maximum Forward Voltage
1.5V
Number of Channels
1
Number of Pins
4
Package Type
LSOP
Series
VOL